Infineon BCW60FNE6393 technical specifications.
| Package/Case | SOT-23 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW60FNE6393 to view detailed technical specifications.
No datasheet is available for this part.