Infineon BCW61D technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 550mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW61D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.