Infineon BCW66KGE6433 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 450mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 20nA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW66KGE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.