Infineon BCW67BE6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 700uV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Gain Bandwidth Product | 200MHz |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW67BE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.