Infineon BCW68GE6433 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW68GE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.