
NPN bipolar junction transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 45V and a maximum DC collector current of 0.1A. This single-element transistor is housed in a 3-pin TO-92 plastic package, suitable for through-hole mounting. Offers a maximum power dissipation of 500mW and a transition frequency of 200MHz (typical). Operating temperature range is -65°C to 150°C.
Infineon BCX 59 IX technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 5.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | 40@10uA@5V|250@2mA@5V|60@100mA@1V |
| Maximum Transition Frequency | 200(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BCX 59 IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.