
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 125V collector-emitter voltage and 0.8A continuous collector current. Packaged in a 3-pin SOT-23 (TO-236AA) with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Offers a maximum power dissipation of 330mW and operates across a temperature range of -65°C to 150°C. Minimum DC current gain ranges from 25 to 63 depending on operating conditions.
Infineon BCX42E6433HTMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 125V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 125V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 330mW |
| Material | Si |
| Minimum DC Current Gain | 25@100uA@1V|63@100mA@1V|40@200mA@1V |
| Maximum Transition Frequency | 150(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon BCX42E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.