Infineon BCX53 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Collector Current | 1A |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCX53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.