Infineon BCX6916E6327XT technical specifications.
| Collector Base Voltage (VCBO) | 25V |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCX6916E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.