NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 45V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 100mA. Operates with a transition frequency of 250MHz and a minimum hFE of 20. Housed in a SOT-23 surface mount package, this component offers a maximum power dissipation of 330mW and operates across a temperature range of -65°C to 150°C.
Infineon BCX70HE6433HTMA1 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 0.9mm |
| hFE Min | 20 |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCX70HE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
