Infineon BCX71HE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCX71HE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.