
NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features a TO-18 metal package with 3 pins and a 2.54mm pin pitch. Offers a maximum collector-emitter voltage of 45V and a maximum DC collector current of 0.2A. Operates with a maximum power dissipation of 1000mW and a minimum DC current gain of 250 at 2mA/5V. Transition frequency reaches 250 MHz, with an operating temperature range of -65°C to 200°C.
Infineon BCY 59 IX technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.5 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 250@2mA@5V |
| Maximum Transition Frequency | 250MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BCY 59 IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.