Infineon BDP949 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BDP949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.