The BF1005SE6433 is an N-CHANNEL transistor with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of 8V and a continuous drain current of 25mA. The device is packaged in a TO-253-4 package and is lead free. The BF1005SE6433 is rated for a maximum power dissipation of 200mW and has an input capacitance of 2.5pF.
Infineon BF1005SE6433 technical specifications.
| Package/Case | TO-253-4 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 3V |
| Input Capacitance | 2.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.6dB |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF1005SE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.