Infineon BF1009SRE6327HTSA1 technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 25mA |
| Frequency | 800MHz |
| Gain | 22dB |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Voltage | 9V |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BF1009SRE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
