
N-channel MOSFET in SOT-143 package, featuring 8V drain-source voltage and 40mA continuous drain current. Offers 800MHz operating frequency with a maximum of 1GHz, 23dB gain, and a 1.5dB noise figure. Designed for surface mounting with a maximum power dissipation of 200mW and operates across a temperature range of -55°C to 150°C. This component is lead-free and supplied on tape and reel.
Infineon BF2030E6814 technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 23dB |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030E6814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
