The BF2030RE6814 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 40mA and a drain to source voltage of 8V. The device is packaged in a SOT-143 package and is lead free.
Infineon BF2030RE6814 technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 23dB |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Input Capacitance | 2.8pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030RE6814 to view detailed technical specifications.
No datasheet is available for this part.