Infineon BF2030WH6824XTMA1 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 800MHz |
| Gain | 23dB |
| Noise Figure | 1.5dB |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030WH6824XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.