Infineon BF5030E6327 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 25mA |
| Frequency | 800MHz |
| Gain | 24dB |
| Noise Figure | 1.3dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Voltage | 3V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF5030E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
