
Infineon BF5030WE6327 technical specifications.
| Package/Case | SOT-343-4 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.9mm |
| Input Capacitance | 2.7pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.3dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 3V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF5030WE6327 to view detailed technical specifications.
No datasheet is available for this part.
