Infineon BF5030WH6327XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Frequency | 800MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 3V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF5030WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.