PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 250V collector-emitter voltage and 0.1A continuous collector current. Packaged in a SOT-223 (TO-261AA) plastic housing with 4 leads (3+Tab) and gull-wing leads. Offers a maximum power dissipation of 1500mW and a typical transition frequency of 100MHz. Operating temperature range from -65°C to 150°C.
Infineon BF723 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 250V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 250V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | 50@25mA@20V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BF723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.