Infineon BF770AE6327 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 14.5dB |
| Gain Bandwidth Product | 6GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 90mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 6GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF770AE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.