Infineon BF888H6327XTSA1 technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Contact Plating | Tin, Matte |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF888H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.