Infineon BF998RE6327 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 45MHz |
| Gain | 28dB |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 2.5pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 2.8dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 8V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF998RE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
