Infineon BF999 technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
