
Infineon BF999E6433HTMA1 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 30mA |
| Frequency | 45MHz |
| Gain | 27dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Test Voltage | 10V |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF999E6433HTMA1 to view detailed technical specifications.
No datasheet is available for this part.
