Infineon BFG135AE6327T technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFG135AE6327T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
