Infineon BFG135AE6700 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFG135AE6700 to view detailed technical specifications.
No datasheet is available for this part.