
Infineon BFG193E6433 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 16dB |
| Gain Bandwidth Product | 8GHz |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFG193E6433 to view detailed technical specifications.
No datasheet is available for this part.