Infineon BFG196E6327 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 14.5dB |
| Gain Bandwidth Product | 7.5GHz |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 7.5GHz |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFG196E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
