Infineon BFG235E6327 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 12.5dB |
| Gain Bandwidth Product | 5.5GHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFG235E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.