Infineon BFN18E6327 technical specifications.
| Package/Case | SOT-89-4 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFN18E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.