Infineon BFN27E6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFN27E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.