Infineon BFN38H6327 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 70MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFN38H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
