
NPN bipolar junction transistor for general-purpose applications. Features a 300V maximum collector-emitter voltage and 0.2A maximum DC collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Offers a maximum power dissipation of 625mW and a transition frequency of 70MHz (typical). Operating temperature range spans from -65°C to 150°C.
Infineon BFP 25 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 5.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 300V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | 25@1mA@10V|40@10mA@10V|40@30mA@10V |
| Maximum Transition Frequency | 70(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BFP 25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.