NPN RF Bipolar Junction Transistor (BJT) in a SOT-343-4 surface mount package. Features a maximum collector-emitter voltage of 12V and a continuous collector current of 80mA. Operates at frequencies up to 8GHz with a gain of 20.5dB. Offers a maximum power dissipation of 580mW and a wide operating temperature range from -65°C to 150°C. This component is lead-free and RoHS compliant.
Infineon BFP193WE6327 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| Gain | 20.5dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 580mW |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP193WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.