Infineon BFP196RE6327 technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7.5GHz |
| Gain | 16.5dB |
| hFE Min | 70 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 150mA |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| Transition Frequency | 7.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP196RE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.