
Infineon BFP405E6327BTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 5V |
| Gain | 23dB |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 25mA |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP405E6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.