Infineon BFP405FH6327 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 12mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain Bandwidth Product | 25GHz |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Collector Current | 12mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BFP405 |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP405FH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.