
NPN RF Bipolar Junction Transistor (BJT) in SOT-343 surface mount package. Features a maximum collector-emitter voltage of 4.5V, continuous collector current of 35mA, and a transition frequency of 25GHz. Offers a minimum gain (hFE) of 60 and a gain of 21dB at 25GHz. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 160mW. RoHS compliant and lead-free.
Infineon BFP420E6327 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 35mA |
| Current Rating | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 21dB |
| Gain Bandwidth Product | 25GHz |
| Height | 0.9mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 35mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| DC Rated Voltage | 4.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
