
NPN bipolar junction transistor for RF applications, featuring a 25GHz transition frequency and gain bandwidth product. This surface-mount device offers a maximum collector-emitter voltage of 4.5V and a continuous collector current of 35mA. Operating across a wide temperature range of -65°C to 150°C, it provides a minimum hFE of 60 and a maximum power dissipation of 160mW. Packaged in a 4-TSFP SMD/SMT case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Infineon BFP420FE6327 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 35mA |
| Current Rating | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 19.5dB |
| Gain Bandwidth Product | 25GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 35mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
