
RF Transistor, NPN, SOT-343 package, designed for surface mount applications. Features a 4.5V Collector Emitter Voltage (VCEO) and a 5V Collector Emitter Breakdown Voltage. Operates at frequencies up to 25GHz with a typical gain of 21dB. Rated for a maximum collector current of 35mA and a power dissipation of 160mW. This component is Lead Free, Halogen Free, and RoHS Compliant, suitable for automotive applications with an operating temperature range of -65°C to 150°C.
Infineon BFP420H6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 21dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
