The BFP450H6327XT is a surface mount bipolar junction transistor with a maximum collector current of 170mA and a maximum power dissipation of 500mW. It has a collector base voltage of 15V and operates over a temperature range of -65°C to 150°C. The transistor is lead free and features a tin, matte contact plating.
Infineon BFP450H6327XT technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Collector Current | 170mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP450H6327XT to view detailed technical specifications.
No datasheet is available for this part.