Infineon BFP450H6433XTMA1 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5V |
| Contact Plating | Tin, Matte |
| Gain | 15.5dB |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 24GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFP450H6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
