Infineon BFP460E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 5.8V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 26.5dB |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5.8V |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Operating Frequency | 22000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 22GHz |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP460E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
