Infineon BFP460H6327XT technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP460H6327XT to view detailed technical specifications.
No datasheet is available for this part.