Infineon BFP460H6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Emitter Breakdown Voltage | 5.8V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Gain | 26.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5.8V |
| Max Collector Current | 70mA |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP460H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
