Infineon BFP460H6433 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 5.8V |
| Gain | 26.5dB |
| Max Collector Current | 70mA |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Transition Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP460H6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
