Infineon BFP520 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Emitter Base Voltage (VEBO) | 1V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Length | 2mm |
| Max Collector Current | 40mA |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
